V20P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V20P
Building Automation – Protect/Sense/Control

V20P60P

DigiKey Part Number
F6906-ND
Manufacturer
Manufacturer Product Number
V20P60P
Description
VARISTOR 100V 10KA DISC 20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
10 kA
Energy
100J
Number of Circuits
1
Capacitance @ Frequency
5200 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.87700kr.28.77
25kr.2.58000kr.64.50
100kr.2.25690kr.225.69
400kr.2.03788kr.815.15
800kr.1.95645kr.1,565.16
1.200kr.1.91565kr.2,298.78
2.800kr.1.84405kr.5,163.34
5.200kr.1.80155kr.9,368.06
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500