V20H20P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.67090
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.67090
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.06262
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.67090
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.67090
Datasheet
33 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm
Littelfuse HMOV Varistor Series | Digi-Key Daily
Building Automation – Protect/Sense/Control

V20H20P

DigiKey Part Number
F7774-ND
Manufacturer
Manufacturer Product Number
V20H20P
Description
VARISTOR 33V 5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
36.3 V
Manufacturer
Littelfuse Inc.
Current - Surge
5 kA
Series
Energy
58J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
15000 pF @ 1 MHz
Maximum AC Volts
20 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
26 V
Mounting Type
Through Hole
Varistor Voltage (Min)
29.7 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
33 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V20H20PL1ALittelfuse Inc.0V20H20PL1A-NDkr.4.67090Parametric Equivalent
V20H20PL1TLittelfuse Inc.0V20H20PL1T-NDkr.4.67090Parametric Equivalent
V20H20PL2BLittelfuse Inc.0V20H20PL2B-NDkr.4.06262Parametric Equivalent
V20H20PL2TLittelfuse Inc.0V20H20PL2T-NDkr.4.67090Parametric Equivalent
V20H20PL3TLittelfuse Inc.0V20H20PL3T-NDkr.4.67090Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.200kr.4.06262kr.4,875.14
Unit Price without VAT:kr.4.06262
Unit Price with VAT:kr.5.07828