Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V20H150AUTO3T | |
|---|---|
DigiKey Part Number | 18-V20H150AUTO3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V20H150AUTO3T |
Description | VARISTOR 240V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 165J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 1600 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 150 V | Grade Automotive |
Maximum DC Volts 200 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 216 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 240 V | Package / Case Disc 20mm |
Varistor Voltage (Max) 264 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20H150P | Littelfuse Inc. | 0 | F7786-ND | kr.4.46880 | Parametric Equivalent |
| V20H150PL1A | Littelfuse Inc. | 0 | V20H150PL1A-ND | kr.5.13762 | Parametric Equivalent |
| V20H150PL1T | Littelfuse Inc. | 0 | V20H150PL1T-ND | kr.5.13762 | Parametric Equivalent |
| V20H150PL2B | Littelfuse Inc. | 0 | V20H150PL2B-ND | kr.4.46880 | Parametric Equivalent |
| V20H150PL2T | Littelfuse Inc. | 0 | V20H150PL2T-ND | kr.5.13762 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.45884 | kr.10,917.68 |
| Unit Price without VAT: | kr.5.45884 |
|---|---|
| Unit Price with VAT: | kr.6.82355 |



