


V20E35P | |
|---|---|
DigiKey Part Number | F6220-ND |
Manufacturer | |
Manufacturer Product Number | V20E35P |
Description | VARISTOR 56V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 61.6 V |
Manufacturer Littelfuse Inc. | Current - Surge 8 kA |
Series | Energy 135J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 10500 pF @ 1 MHz |
Maximum AC Volts 35 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 45 V | Mounting Type Through Hole |
Varistor Voltage (Min) 50.4 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 56 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.51900 | kr.35.19 |
| 25 | kr.3.16760 | kr.79.19 |
| 100 | kr.2.78140 | kr.278.14 |
| 250 | kr.2.59812 | kr.649.53 |
| 500 | kr.2.48730 | kr.1,243.65 |
| 1.000 | kr.2.39627 | kr.2,396.27 |
| 2.500 | kr.2.30013 | kr.5,750.32 |
| 5.000 | kr.2.24595 | kr.11,229.75 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |


