V20E320PL3T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.178
Unit Price: kr.13.46000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.8.70953
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.324
Unit Price: kr.16.09000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.13500
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.09750
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.32452
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 74.356
Unit Price: kr.5.58000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.33654
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.33654
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.33651
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.86000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.33654
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.000
Unit Price: kr.7.44000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.33654
Datasheet
Image for V20E320PL3T1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20E320PL3T1

DigiKey Part Number
F9916TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V20E320PL3T1
Description
VARISTOR 510V 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
561 V
Manufacturer
Littelfuse Inc.
Current - Surge
10 kA
Series
Energy
273J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
750 pF @ 1 MHz
Maximum AC Volts
320 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
420 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
510 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMOV20RP320ELittelfuse Inc.3.178F4046-NDkr.13.46000Parametric Equivalent
TMOV20RP320EL2B7Littelfuse Inc.0TMOV20RP320EL2B7-NDkr.8.70953Parametric Equivalent
TMOV20RP320EL2T7Littelfuse Inc.2.324F5593CT-NDkr.16.09000Parametric Equivalent
TMOV20RP320EL3T7Littelfuse Inc.0F9829TR-NDkr.9.13500Parametric Equivalent
TMOV20RP320EX2855Littelfuse Inc.0F9830-NDkr.9.09750Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.33654kr.6,673.08
Unit Price without VAT:kr.3.33654
Unit Price with VAT:kr.4.17068