


V150LA20CPX360 | |
|---|---|
DigiKey Part Number | F10945-ND |
Manufacturer | |
Manufacturer Product Number | V150LA20CPX360 |
Description | VARISTOR 229.5V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 229.5 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | V150LA20CPX360 Models |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 215J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 7000 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 150 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 229.5 V | Base Product Number |
Varistor Voltage (Max) 243 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.5.95300 | kr.59.53 |
| 25 | kr.5.39680 | kr.134.92 |
| 100 | kr.4.78730 | kr.478.73 |
| 250 | kr.4.49660 | kr.1,124.15 |
| 500 | kr.4.32148 | kr.2,160.74 |
| 1.000 | kr.4.17730 | kr.4,177.30 |
| 2.500 | kr.4.02509 | kr.10,062.72 |
| 5.000 | kr.3.99262 | kr.19,963.10 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |

