


V205ZA05 | |
|---|---|
DigiKey Part Number | V205ZA05-ND |
Manufacturer | |
Manufacturer Product Number | V205ZA05 |
Description | VARISTOR 205V 400A DISC 5MM |
Customer Reference | |
Detailed Description | 205 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 400 A |
Series | Energy 5.5J |
Packaging Bag | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 100 pF @ 1 MHz |
Maximum AC Volts 130 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 205 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V205ZA05P | Littelfuse Inc. | 5.005 | V205ZA05P-ND | kr.3.42000 | Direct |


