200 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Building Automation – Protect/Sense/Control

V200CH8

DigiKey Part Number
F5680TR-ND - Tape & Reel (TR)
F5680CT-ND - Cut Tape (CT)
F5680DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V200CH8
Description
VARISTOR 200V 250A 2SMD NO LEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
228 V
Manufacturer
Littelfuse Inc.
Current - Surge
250 A
Series
Energy
4J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
110 pF @ 1 MHz
Maximum AC Volts
130 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
175 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
184 V
Package / Case
2-SMD, No Lead
Varistor Voltage (Typ)
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOVS2825V195Eaton - Electronics Division616283-MOVS2825V195CT-NDkr.3.42000Similar
In-Stock: 7.610
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.6.58700kr.65.87
25kr.5.96960kr.149.24
100kr.5.28950kr.528.95
250kr.4.96524kr.1,241.31
500kr.4.76970kr.2,384.85
1.000kr.4.60880kr.4,608.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.73188kr.14,927.52
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750