


V205ZA05P | |
|---|---|
DigiKey Part Number | V205ZA05P-ND |
Manufacturer | |
Manufacturer Product Number | V205ZA05P |
Description | VARISTOR 205V 400A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 205 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 400 A | |
Energy | 5.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.41600 | kr.24.16 |
| 25 | kr.2.16320 | kr.54.08 |
| 100 | kr.1.88680 | kr.188.68 |
| 250 | kr.1.75492 | kr.438.73 |
| 500 | kr.1.67528 | kr.837.64 |
| 1.500 | kr.1.57697 | kr.2,365.45 |
| 3.000 | kr.1.52885 | kr.4,586.55 |
| 6.000 | kr.1.48926 | kr.8,935.56 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

