



V18ZT1P | |
|---|---|
DigiKey Part Number | 18-V18ZT1PTR-ND - Tape & Reel (TR) 18-V18ZT1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V18ZT1P |
Description | VARISTOR 18V 250A DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 19.8 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 0.8J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2700 pF @ 1 MHz |
Maximum AC Volts 10 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 14 V | Mounting Type Through Hole |
Varistor Voltage (Min) 16.2 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 18 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.14900 | kr.21.49 |
| 25 | kr.1.91960 | kr.47.99 |
| 100 | kr.1.66430 | kr.166.43 |
| 250 | kr.1.54292 | kr.385.73 |
| 500 | kr.1.46962 | kr.734.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.19661 | kr.1,196.61 |
| 2.000 | kr.1.15445 | kr.2,308.90 |
| 3.000 | kr.1.13334 | kr.3,400.02 |
| 5.000 | kr.1.10997 | kr.5,549.85 |
| 7.000 | kr.1.09629 | kr.7,674.03 |
| 10.000 | kr.1.09127 | kr.10,912.70 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

