V18ZT05P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.432
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.48016
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.34445
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.48016
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.34445
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.48016
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.48016
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.34445
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.48016
Datasheet
18 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Building Automation – Protect/Sense/Control

V18ZT05P

DigiKey Part Number
V18ZT05P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V18ZT05P
Description
VARISTOR 18V 100A DISC 5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
19.8 V
Manufacturer
Littelfuse Inc.
Current - Surge
100 A
Series
Energy
0.17J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1400 pF @ 1 MHz
Maximum AC Volts
10 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
14 V
Mounting Type
Through Hole
Varistor Voltage (Min)
16.2 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
18 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V18ZA05PLittelfuse Inc.1.432F1941-NDkr.2.60000Parametric Equivalent
V18ZA05PX2855Littelfuse Inc.0V18ZA05PX2855-NDkr.1.48016Parametric Equivalent
V18ZC05PLittelfuse Inc.0V18ZC05P-NDkr.1.34445Parametric Equivalent
V18ZC05PX2855Littelfuse Inc.0V18ZC05PX2855-NDkr.1.48016Parametric Equivalent
V18ZS05PLittelfuse Inc.0V18ZS05P-NDkr.1.34445Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.34445kr.13,444.50
Unit Price without VAT:kr.1.34445
Unit Price with VAT:kr.1.68056