



V18RA8X2749 | |
|---|---|
DigiKey Part Number | V18RA8X2749-ND |
Manufacturer | |
Manufacturer Product Number | V18RA8X2749 |
Description | VARISTOR 18V 250A RADIAL BOX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 V 250 A Varistor 1 Circuit Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 19.8 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 0.8J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2000 pF @ 1 MHz |
Maximum AC Volts 10 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 14 V | Mounting Type Through Hole |
Varistor Voltage (Min) 16.2 V | Package / Case Radial, Box |
Varistor Voltage (Typ) 18 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V18RA8 | Littelfuse Inc. | 0 | V18RA8-ND | kr.26.77274 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.28.11524 | kr.28,115.24 |
| Unit Price without VAT: | kr.28.11524 |
|---|---|
| Unit Price with VAT: | kr.35.14405 |


