MLx, MHS 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MLx, MHS 0603
Building Automation – Protect/Sense/Control

V18MLE0603NR

DigiKey Part Number
F5712TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V18MLE0603NR
Description
VARISTOR 25V 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum DC Volts
18 V
Varistor Voltage (Min)
22 V
Varistor Voltage (Typ)
25 V
Varistor Voltage (Max)
28 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
125 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.91783kr.3,671.32
Manufacturers Standard Package
Unit Price without VAT:kr.0.91783
Unit Price with VAT:kr.1.14729