V18MLA1206NA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.442
Unit Price: kr.7.48000
Datasheet
25 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Building Automation – Protect/Sense/Control

V18MLA1206NA

DigiKey Part Number
V18MLA1206NA-ND
Manufacturer
Manufacturer Product Number
V18MLA1206NA
Description
VARISTOR 25V 150A 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Varistor Voltage (Max)
28 V
Manufacturer
Littelfuse Inc.
Current - Surge
150 A
Series
Energy
0.4J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1270 pF @ 1 MHz
Maximum AC Volts
14 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
18 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
22 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Typ)
25 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V18MLA1206NHLittelfuse Inc.1.442F3820CT-NDkr.7.48000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.500kr.3.69551kr.9,238.77
Manufacturers Standard Package
Unit Price without VAT:kr.3.69551
Unit Price with VAT:kr.4.61939