25 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Building Automation – Protect/Sense/Control

V18MLA0603NHAUTO

DigiKey Part Number
F7380TR-ND - Tape & Reel (TR)
F7380CT-ND - Cut Tape (CT)
F7380DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V18MLA0603NHAUTO
Description
VARISTOR 25V 30A 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
25 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
V18MLA0603NHAUTO Models
Product Attributes
Filter Similar Products
Category
Current - Surge
30 A
Manufacturer
Littelfuse Inc.
Energy
0.1J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
120 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum AC Volts
14 V
Grade
Automotive
Maximum DC Volts
18 V
Qualification
AEC-Q200
Varistor Voltage (Min)
22 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
25 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Max)
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMLV06V18C012Eaton - Electronics Division50283-AMLV06V18C012CT-NDkr.1.20000Similar
BVRA0603-14PFRBourns Inc.3.838118-BVRA0603-14PFRCT-NDkr.0.89000Similar
In-Stock: 2.656
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.83200kr.18.32
25kr.1.63320kr.40.83
100kr.1.41190kr.141.19
250kr.1.30656kr.326.64
500kr.1.24302kr.621.51
1.000kr.1.19059kr.1,190.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.96391kr.2,409.78
5.000kr.0.93559kr.4,677.95
7.500kr.0.92142kr.6,910.65
12.500kr.0.91534kr.11,441.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500