V18AUMLA1812H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 30.053
Unit Price: kr.14.84000
Datasheet
27.5 V Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.5 V Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Building Automation – Protect/Sense/Control

V18AUMLA1812H

DigiKey Part Number
F3806TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V18AUMLA1812H
Description
VARISTOR 27.5V 1812
Customer Reference
Detailed Description
27.5 V Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
32 V
Manufacturer
Littelfuse Inc.
Energy
6J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Grade
Automotive
Maximum AC Volts
14 V
Qualification
AEC-Q200
Maximum DC Volts
18 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
23 V
Package / Case
1812 (4532 Metric)
Varistor Voltage (Typ)
27.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V18AUMLA1812NHLittelfuse Inc.30.05318-V18AUMLA1812NHCT-NDkr.14.84000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types