Similar
Similar


V175SM7 | |
|---|---|
DigiKey Part Number | F11289TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V175SM7 |
Description | VARISTOR 275V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 275 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | V175SM7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 247 V | |
Varistor Voltage (Typ) | 275 V | |
Varistor Voltage (Max) | 303 V | |
Current - Surge | 1.2 kA | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.5.46987 | kr.3,281.92 |
| Unit Price without VAT: | kr.5.46987 |
|---|---|
| Unit Price with VAT: | kr.6.83734 |



