V175LS20AP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 21.382
Unit Price: kr.0.67000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.31908
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.34389
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.35389
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.35031
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.31510
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.31510

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.34600
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.31510
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.34600
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.31510
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.31510
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.34600
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.31510
Datasheet
270 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V175LS20AP

DigiKey Part Number
18-V175LS20APTR-ND - Tape & Reel (TR)
18-V175LS20APCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V175LS20AP
Description
VARISTOR 270V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
243 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
297 V
Current - Surge
6.5 kA
Energy
90J
Number of Circuits
1
Capacitance @ Frequency
1400 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.85000kr.5.85
10kr.4.19900kr.41.99
25kr.3.78360kr.94.59
100kr.3.32240kr.332.24
250kr.3.10336kr.775.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.52262kr.1,261.31
1.000kr.2.43028kr.2,430.28
1.500kr.2.38403kr.3,576.05
2.500kr.2.33278kr.5,831.95
3.500kr.2.30279kr.8,059.76
5.000kr.2.27783kr.11,389.15
Manufacturers Standard Package
Unit Price without VAT:kr.5.85000
Unit Price with VAT:kr.7.31250