
V20E11PL1B1 | |
|---|---|
DigiKey Part Number | V20E11PL1B1-ND |
Manufacturer | |
Manufacturer Product Number | V20E11PL1B1 |
Description | VARISTOR 18V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 19.8 V |
Manufacturer Littelfuse Inc. | Current - Surge 8 kA |
Series | Energy 25J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 26000 pF @ 1 MHz |
Maximum AC Volts 11 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 14 V | Mounting Type Through Hole |
Varistor Voltage (Min) 16.2 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 18 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.16341 | kr.4,745.11 |
| Unit Price without VAT: | kr.3.16341 |
|---|---|
| Unit Price with VAT: | kr.3.95426 |

