


V150LT2P | |
|---|---|
DigiKey Part Number | F5597TR-ND - Tape & Reel (TR) F5597CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V150LT2P |
Description | VARISTOR 240V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 1.2 kA | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.82000 | kr.18.20 |
| 25 | kr.1.62040 | kr.40.51 |
| 100 | kr.1.40050 | kr.140.05 |
| 250 | kr.1.29588 | kr.323.97 |
| 500 | kr.1.23274 | kr.616.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.00248 | kr.1,002.48 |
| 2.000 | kr.0.96612 | kr.1,932.24 |
| 3.000 | kr.0.94791 | kr.2,843.73 |
| 5.000 | kr.0.92773 | kr.4,638.65 |
| 7.000 | kr.0.91593 | kr.6,411.51 |
| 10.000 | kr.0.90741 | kr.9,074.10 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

