Similar



V150LT20AP | |
|---|---|
DigiKey Part Number | V150LT20AP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V150LT20AP |
Description | VARISTOR 240V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 240 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 80J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1600 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 240 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV20V150Y | Eaton - Electronics Division | 517 | 283-MOV20V150Y-ND | kr.4.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.07789 | kr.6,155.78 |
| Unit Price without VAT: | kr.3.07789 |
|---|---|
| Unit Price with VAT: | kr.3.84736 |


