


V150LT10AP | |
|---|---|
DigiKey Part Number | F5596TR-ND - Tape & Reel (TR) F5596CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V150LT10AP |
Description | VARISTOR 240V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 4.5 kA | |
Energy | 45J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.73900 | kr.27.39 |
| 25 | kr.2.45240 | kr.61.31 |
| 100 | kr.2.13780 | kr.213.78 |
| 250 | kr.1.98720 | kr.496.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.61036 | kr.805.18 |
| 1.000 | kr.1.54696 | kr.1,546.96 |
| 1.500 | kr.1.51522 | kr.2,272.83 |
| 2.500 | kr.1.48006 | kr.3,700.15 |
| 3.500 | kr.1.45950 | kr.5,108.25 |
| 5.000 | kr.1.43974 | kr.7,198.70 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

