V150LS1PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.400
Unit Price: kr.2.18000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.19345
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.19346
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.08191
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.19345
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.24380
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.24380
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.19345
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.08191
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.19345
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V150LS1PX2855

DigiKey Part Number
V150LS1PX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V150LS1PX2855
Description
VARISTOR 250V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
250 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
275 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.2 kA
Series
Energy
13J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
150 pF @ 1 MHz
Maximum AC Volts
150 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
225 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V150LA1PLittelfuse Inc.2.400F3004-NDkr.2.18000Parametric Equivalent
V150LA1PX1347Littelfuse Inc.0V150LA1PX1347-NDkr.1.19345Parametric Equivalent
V150LA1PX2855Littelfuse Inc.0V150LA1PX2855-NDkr.1.19346Parametric Equivalent
V150LC1PLittelfuse Inc.0V150LC1P-NDkr.1.08191Parametric Equivalent
V150LC1PX2855Littelfuse Inc.0V150LC1PX2855-NDkr.1.19345Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.19345kr.11,934.50
Unit Price without VAT:kr.1.19345
Unit Price with VAT:kr.1.49181