
V14X350E | |
|---|---|
DigiKey Part Number | 18-V14X350E-ND |
Manufacturer | |
Manufacturer Product Number | V14X350E |
Description | VARISTOR 560V 10KA DISC 17MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 V 10 kA Varistor 1 Circuit Through Hole Disc 17mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 350 V | |
Maximum DC Volts | 450 V | |
Varistor Voltage (Min) | 504 V | |
Varistor Voltage (Typ) | 560 V | |
Varistor Voltage (Max) | 616 V | |
Current - Surge | 10 kA | |
Energy | 273J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 17mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.82372 | kr.5,471.16 |
| Unit Price without VAT: | kr.1.82372 |
|---|---|
| Unit Price with VAT: | kr.2.27965 |



