Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14P275AUTO2T | |
|---|---|
DigiKey Part Number | V14P275AUTO2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14P275AUTO2T |
Description | VARISTOR 430V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 6.5 kA | |
Energy | 130J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.60027 | kr.9,100.94 |
| Unit Price without VAT: | kr.2.60027 |
|---|---|
| Unit Price with VAT: | kr.3.25034 |



