Direct



V14MLA1206A | |
|---|---|
DigiKey Part Number | V14MLA1206A-ND |
Manufacturer | |
Manufacturer Product Number | V14MLA1206A |
Description | VARISTOR 18.1V 150A 1206 |
Customer Reference | |
Detailed Description | 18.1 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 20.3 V |
Manufacturer Littelfuse Inc. | Current - Surge 150 A |
Series | Energy 0.4J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 1200 pF @ 1 MHz |
Maximum AC Volts 10 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 14 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 15.9 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 18.1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14MLA1206NA | Littelfuse Inc. | 0 | V14MLA1206NA-ND | kr.4.11045 | Direct |


