


V14MLA0805LNH | |
|---|---|
DigiKey Part Number | F2177TR-ND - Tape & Reel (TR) F2177CT-ND - Cut Tape (CT) F2177DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V14MLA0805LNH |
Description | VARISTOR 18.1V 40A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18.1 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 20.3 V |
Manufacturer Littelfuse Inc. | Current - Surge 40 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 320 pF @ 1 MHz |
Maximum AC Volts 10 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 14 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 15.9 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 18.1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.08600 | kr.20.86 |
| 25 | kr.1.86160 | kr.46.54 |
| 100 | kr.1.61350 | kr.161.35 |
| 250 | kr.1.49524 | kr.373.81 |
| 500 | kr.1.42384 | kr.711.92 |
| 1.000 | kr.1.36507 | kr.1,365.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.10641 | kr.2,766.02 |
| 5.000 | kr.1.07467 | kr.5,373.35 |
| 7.500 | kr.1.05879 | kr.7,940.92 |
| 12.500 | kr.1.05561 | kr.13,195.12 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |











