V14MLA0805LA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.485
Unit Price: kr.2.60000
Datasheet
18.1 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.1 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Building Automation – Protect/Sense/Control

V14MLA0805LA

DigiKey Part Number
V14MLA0805LA-ND
Manufacturer
Manufacturer Product Number
V14MLA0805LA
Description
VARISTOR 18.1V 40A 0805
Customer Reference
Detailed Description
18.1 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
20.3 V
Manufacturer
Littelfuse Inc.
Current - Surge
40 A
Series
Energy
0.1J
Packaging
Bulk
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
320 pF @ 1 MHz
Maximum AC Volts
10 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
14 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
15.9 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
18.1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V14MLA0805LNALittelfuse Inc.2.485V14MLA0805LNA-NDkr.2.60000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types