V14H420PL1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 387
Unit Price: kr.5.96000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.95622
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.95622
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14H420PL1A

DigiKey Part Number
V14H420PL1A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
V14H420PL1A
Description
VARISTOR 680V 6.5KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
748 V
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
185J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
300 pF @ 1 MHz
Maximum AC Volts
420 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
560 V
Mounting Type
Through Hole
Varistor Voltage (Min)
612 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
680 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V14H420PLittelfuse Inc.387F7711-NDkr.5.96000Parametric Equivalent
V14H420PL1TLittelfuse Inc.0V14H420PL1T-NDkr.3.95622Parametric Equivalent
V14H420PL2TLittelfuse Inc.0V14H420PL2T-NDkr.3.95622Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.200kr.3.95622kr.12,659.90
Unit Price without VAT:kr.3.95622
Unit Price with VAT:kr.4.94528