


V14H320PL3T7 | |
|---|---|
DigiKey Part Number | 18-V14H320PL3T7TR-ND - Tape & Reel (TR) 18-V14H320PL3T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V14H320PL3T7 |
Description | VARISTOR 510V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 6 kA | |
Energy | 136J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 380 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.74900 | kr.47.49 |
| 25 | kr.4.28800 | kr.107.20 |
| 100 | kr.3.78050 | kr.378.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.3.09265 | kr.1,237.06 |
| 800 | kr.2.97753 | kr.2,382.02 |
| 1.200 | kr.2.91984 | kr.3,503.81 |
| 2.000 | kr.2.85587 | kr.5,711.74 |
| 2.800 | kr.2.81851 | kr.7,891.83 |
| 4.000 | kr.2.78258 | kr.11,130.32 |
| 10.000 | kr.2.78000 | kr.27,800.00 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

