Direct

V14E510L2A | |
|---|---|
DigiKey Part Number | V14E510L2A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | V14E510L2A |
Description | VARISTOR 820V 6KA DISC 14MM |
Customer Reference | |
Detailed Description | 820 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 6 kA | |
Energy | 185J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |



