


V14E385PL2T | |
|---|---|
DigiKey Part Number | 18-V14E385PL2TTR-ND - Tape & Reel (TR) 18-V14E385PL2TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V14E385PL2T |
Description | VARISTOR 620V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 6 kA | |
Energy | 150J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 360 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.73900 | kr.27.39 |
| 25 | kr.2.45240 | kr.61.31 |
| 100 | kr.2.13780 | kr.213.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.1.63350 | kr.653.40 |
| 800 | kr.1.56606 | kr.1,252.85 |
| 1.200 | kr.1.53222 | kr.1,838.66 |
| 2.000 | kr.1.49482 | kr.2,989.64 |
| 2.800 | kr.1.47292 | kr.4,124.18 |
| 4.000 | kr.1.45186 | kr.5,807.44 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

