


V14E25P | |
|---|---|
DigiKey Part Number | F6213-ND |
Manufacturer | |
Manufacturer Product Number | V14E25P |
Description | VARISTOR 39V 4KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 4 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Littelfuse Inc. | Current - Surge 4 kA |
Series | Energy 55J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 6200 pF @ 1 MHz |
Maximum AC Volts 25 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 35.1 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 39 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14P25P | Littelfuse Inc. | 0 | V14P25P-ND | kr.2.57760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.3.01800 | kr.30.18 |
| 25 | kr.2.71080 | kr.67.77 |
| 100 | kr.2.37430 | kr.237.43 |
| 250 | kr.2.21392 | kr.553.48 |
| 700 | kr.2.07644 | kr.1,453.51 |
| 1.400 | kr.2.00403 | kr.2,805.64 |
| 2.800 | kr.1.94439 | kr.5,444.29 |
| 5.600 | kr.1.89804 | kr.10,629.02 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |


