


V14E23P | |
|---|---|
DigiKey Part Number | V14E23P-ND |
Manufacturer | |
Manufacturer Product Number | V14E23P |
Description | VARISTOR 36V 4KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 V 4 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 23 V | |
Maximum DC Volts | 28 V | |
Varistor Voltage (Min) | 32.4 V | |
Varistor Voltage (Typ) | 36 V | |
Varistor Voltage (Max) | 39.6 V | |
Current - Surge | 4 kA | |
Energy | 52J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 7000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.2.65000 | kr.26.50 |
| 25 | kr.2.37560 | kr.59.39 |
| 100 | kr.2.07490 | kr.207.49 |
| 250 | kr.1.93152 | kr.482.88 |
| 700 | kr.1.80883 | kr.1,266.18 |
| 1.400 | kr.1.74414 | kr.2,441.80 |
| 2.800 | kr.1.69090 | kr.4,734.52 |
| 5.600 | kr.1.64706 | kr.9,223.54 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |

