V14E230PL2T7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.69003
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.80231
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 775
Unit Price: kr.3.30000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.75648
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.75647
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.82580
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.82578
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.12534
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.59692
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14E230PL2T7

DigiKey Part Number
V14E230PL2T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V14E230PL2T7
Description
VARISTOR 360V 6KA DISC 14MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
360 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
396 V
Manufacturer
Littelfuse Inc.
Current - Surge
6 kA
Series
Energy
80J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
550 pF @ 1 MHz
Maximum AC Volts
230 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
300 V
Mounting Type
Through Hole
Varistor Voltage (Min)
324 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
360 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMOV14RP230ELittelfuse Inc.0F4012-NDkr.6.69003Parametric Equivalent
TMOV14RP230EL2T7Littelfuse Inc.0TMOV14RP230EL2T7-NDkr.6.80231Parametric Equivalent
V14E230PLittelfuse Inc.775F5359-NDkr.3.30000Parametric Equivalent
V14E230PL1B7Littelfuse Inc.0V14E230PL1B7-NDkr.1.75648Parametric Equivalent
V14E230PL1T7Littelfuse Inc.0F9898TR-NDkr.1.75647Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.75647kr.6,147.64
Unit Price without VAT:kr.1.75647
Unit Price with VAT:kr.2.19559