
SMA6L36A | |
|---|---|
DigiKey Part Number | 18-SMA6L36ATR-ND - Tape & Reel (TR) 18-SMA6L36ACT-ND - Cut Tape (CT) 18-SMA6L36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L36A |
Description | TVS DIODE 36VWM 58.1VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | SMA6L36A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.2.17600 | kr.21.76 |
| 100 | kr.1.38500 | kr.138.50 |
| 500 | kr.1.04282 | kr.521.41 |
| 1.000 | kr.0.93235 | kr.932.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83418 | kr.2,502.54 |
| 6.000 | kr.0.68365 | kr.4,101.90 |
| 9.000 | kr.0.62720 | kr.5,644.80 |
| 15.000 | kr.0.51082 | kr.7,662.30 |
| 21.000 | kr.0.49124 | kr.10,316.04 |
| 30.000 | kr.0.48000 | kr.14,400.00 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

