

V130LS5P | |
|---|---|
DigiKey Part Number | F12137TR-ND - Tape & Reel (TR) F12137CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V130LS5P |
Description | VARISTOR 205V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 205 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 175 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 2.5 kA | |
Energy | 20J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.74900 | kr.7.49 |
| 25 | kr.0.65800 | kr.16.45 |
| 100 | kr.0.56000 | kr.56.00 |
| 250 | kr.0.51328 | kr.128.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.48500 | kr.242.50 |
| 1.000 | kr.0.46189 | kr.461.89 |
| 1.500 | kr.0.45031 | kr.675.47 |
| 2.500 | kr.0.43743 | kr.1,093.58 |
| 3.500 | kr.0.42991 | kr.1,504.68 |
| 5.000 | kr.0.42269 | kr.2,113.45 |
| 12.500 | kr.0.40713 | kr.5,089.12 |
| 25.000 | kr.0.40320 | kr.10,080.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

