


V130LA5CP | |
---|---|
DigiKey Part Number | V130LA5CP-ND |
Manufacturer | |
Manufacturer Product Number | V130LA5CP |
Description | VARISTOR 205V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 205 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 3.5 kA | |
Energy | 40J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.100 | kr.1.99360 | kr.4,186.56 |
Unit Price without VAT: | kr.1.99360 |
---|---|
Unit Price with VAT: | kr.2.49200 |