V120ZS1P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 60.490
Unit Price: kr.0.29000
Datasheet
120 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
LA, ZA Series 7mm
Building Automation – Protect/Sense/Control

V120ZS1P

DigiKey Part Number
V120ZS1P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V120ZS1P
Description
VARISTOR 120V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
132 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.2 kA
Series
Energy
6J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
515 pF @ 1 MHz
Maximum AC Volts
75 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
102 V
Mounting Type
Through Hole
Varistor Voltage (Min)
108 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72207S0750K111TDK60.490495-6580-1-NDkr.0.29000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.07009kr.10,700.90
Unit Price without VAT:kr.1.07009
Unit Price with VAT:kr.1.33761