V120ZA05PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07009
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07009
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07009
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07009
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet
120 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Building Automation – Protect/Sense/Control

V120ZA05PX2855

DigiKey Part Number
V120ZA05PX2855-ND
Manufacturer
Manufacturer Product Number
V120ZA05PX2855
Description
VARISTOR 120V 400A DISC 5MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
132 V
Manufacturer
Littelfuse Inc.
Current - Surge
400 A
Series
Energy
3J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
250 pF @ 1 MHz
Maximum AC Volts
75 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
102 V
Mounting Type
Through Hole
Varistor Voltage (Min)
108 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V120ZA05PLittelfuse Inc.0F5349-NDkr.1.07009Parametric Equivalent
V120ZC05PLittelfuse Inc.0V120ZC05P-NDkr.1.07009Parametric Equivalent
V120ZC05PX2855Littelfuse Inc.0V120ZC05PX2855-NDkr.1.18042Parametric Equivalent
V120ZS05PLittelfuse Inc.0V120ZS05P-NDkr.1.07009Parametric Equivalent
V120ZS05PX2855Littelfuse Inc.0V120ZS05PX2855-NDkr.1.18042Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.500kr.1.18042kr.5,311.89
Unit Price without VAT:kr.1.18042
Unit Price with VAT:kr.1.47553