Direct



V120MLA1210H | |
|---|---|
DigiKey Part Number | F2170TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V120MLA1210H |
Description | VARISTOR 150V 125A 1210 |
Customer Reference | |
Detailed Description | 150 V 125 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 165 V |
Manufacturer Littelfuse Inc. | Current - Surge 125 A |
Series | Energy 2J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 80 pF @ 1 MHz |
Maximum AC Volts 107 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 120 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 135 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 150 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V120MLA1210NH | Littelfuse Inc. | 19.733 | F3831CT-ND | kr.9.19000 | Direct |


