


V120CH8 | |
|---|---|
DigiKey Part Number | F11931TR-ND - Tape & Reel (TR) F11931CT-ND - Cut Tape (CT) F11931DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V120CH8 |
Description | VARISTOR 120V 250A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 132 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 300 pF @ 1 MHz |
Maximum AC Volts 75 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 102 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 108 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Typ) 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.7.19000 | kr.71.90 |
| 25 | kr.6.52240 | kr.163.06 |
| 100 | kr.5.78840 | kr.578.84 |
| 250 | kr.5.43872 | kr.1,359.68 |
| 500 | kr.5.22772 | kr.2,613.86 |
| 1.000 | kr.5.05412 | kr.5,054.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.10515 | kr.16,420.60 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |

