120 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Building Automation – Protect/Sense/Control

V120CH8

DigiKey Part Number
F11931TR-ND - Tape & Reel (TR)
F11931CT-ND - Cut Tape (CT)
F11931DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V120CH8
Description
VARISTOR 120V 250A 2SMD NO LEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
132 V
Manufacturer
Littelfuse Inc.
Current - Surge
250 A
Series
Energy
2J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
300 pF @ 1 MHz
Maximum AC Volts
75 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
102 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
108 V
Package / Case
2-SMD, No Lead
Varistor Voltage (Typ)
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.504
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.6.58700kr.65.87
25kr.5.96960kr.149.24
100kr.5.28950kr.528.95
250kr.4.96524kr.1,241.31
500kr.4.76970kr.2,384.85
1.000kr.4.60880kr.4,608.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.73188kr.14,927.52
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750