


V10E320PL1T7 | |
|---|---|
DigiKey Part Number | 18-V10E320PL1T7TR-ND - Tape & Reel (TR) 18-V10E320PL1T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V10E320PL1T7 |
Description | VARISTOR 510V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Littelfuse Inc. | Current - Surge 3.5 kA |
Series | Energy 67J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 170 pF @ 1 MHz |
Maximum AC Volts 320 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 510 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.54200 | kr.25.42 |
| 25 | kr.2.27480 | kr.56.87 |
| 100 | kr.1.98000 | kr.198.00 |
| 250 | kr.1.83936 | kr.459.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.48964 | kr.744.82 |
| 1.000 | kr.1.43024 | kr.1,430.24 |
| 1.500 | kr.1.40051 | kr.2,100.76 |
| 2.500 | kr.1.36754 | kr.3,418.85 |
| 3.500 | kr.1.34828 | kr.4,718.98 |
| 5.000 | kr.1.32976 | kr.6,648.80 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

