


V10E140P | |
|---|---|
DigiKey Part Number | F12134-ND |
Manufacturer | |
Manufacturer Product Number | V10E140P |
Description | VARISTOR 220V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 3.5 kA | |
Energy | 27.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1750 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.59800 | kr.15.98 |
| 25 | kr.1.42280 | kr.35.57 |
| 100 | kr.1.23000 | kr.123.00 |
| 250 | kr.1.13840 | kr.284.60 |
| 500 | kr.1.08312 | kr.541.56 |
| 1.000 | kr.1.03773 | kr.1,037.73 |
| 3.000 | kr.0.98154 | kr.2,944.62 |
| 5.000 | kr.0.96078 | kr.4,803.90 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

