Similar
Similar




V100ZA3P | |
|---|---|
DigiKey Part Number | F3358-ND |
Manufacturer | |
Manufacturer Product Number | V100ZA3P |
Description | VARISTOR 100V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 81 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 1.2 kA | |
Energy | 5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.38200 | kr.13.82 |
| 25 | kr.1.22960 | kr.30.74 |
| 100 | kr.1.05900 | kr.105.90 |
| 250 | kr.0.97840 | kr.244.60 |
| 500 | kr.0.92964 | kr.464.82 |
| 1.500 | kr.0.86951 | kr.1,304.27 |
| 3.000 | kr.0.84006 | kr.2,520.18 |
| 6.000 | kr.0.81582 | kr.4,894.92 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |



