V07P420PL1T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.34250
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.40498
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.40498
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 8.790
Unit Price: kr.4.37000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.41063
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.64691
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.64690
Datasheet
680 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V07P420PL1T

DigiKey Part Number
V07P420PL1T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V07P420PL1T
Description
VARISTOR 680V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
748 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.75 kA
Series
Energy
40J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
55 pF @ 1 MHz
Maximum AC Volts
420 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
560 V
Mounting Type
Through Hole
Varistor Voltage (Min)
612 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
680 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V07E420PLittelfuse Inc.0F10936-NDkr.1.34250Parametric Equivalent
V07E420PL1T5Littelfuse Inc.0V07E420PL1T5-NDkr.1.40498Parametric Equivalent
V07E420PL2TLittelfuse Inc.0V07E420PL2T-NDkr.1.40498Parametric Equivalent
V07P420PLittelfuse Inc.8.790V07P420P-NDkr.4.37000Parametric Equivalent
V07P420PL2TLittelfuse Inc.0V07P420PL2T-NDkr.2.41063Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.41063kr.24,106.30
Unit Price without VAT:kr.2.41063
Unit Price with VAT:kr.3.01329