V07E510P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 1.135
Unit Price: kr.1.52000
Datasheet
820 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V07E510P

DigiKey Part Number
V07E510P-ND
Manufacturer
Manufacturer Product Number
V07E510P
Description
VARISTOR 820V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
820 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
902 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.75 kA
Series
Energy
52J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
40 pF @ 1 MHz
Maximum AC Volts
510 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
670 V
Mounting Type
Through Hole
Varistor Voltage (Min)
738 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
820 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOVHE07V510YEaton - Electronics Division1.135283-MOVHE07V510Y-NDkr.1.52000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.500kr.1.71546kr.7,719.57
Unit Price without VAT:kr.1.71546
Unit Price with VAT:kr.2.14433