Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V07E320PL1TX2855 | |
|---|---|
DigiKey Part Number | V07E320PL1TX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V07E320PL1TX2855 |
Description | VARISTOR 510V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 510 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 1.75 kA | |
Energy | 32J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 65 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.01600 | kr.10,160.00 |
| Unit Price without VAT: | kr.1.01600 |
|---|---|
| Unit Price with VAT: | kr.1.27000 |



