


V07E25PL2T | |
|---|---|
DigiKey Part Number | F12133TR-ND - Tape & Reel (TR) F12133CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V07E25PL2T |
Description | VARISTOR 39V 1KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 1 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 1 kA | |
Energy | 5.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.15400 | kr.11.54 |
| 25 | kr.1.01960 | kr.25.49 |
| 100 | kr.0.87300 | kr.87.30 |
| 250 | kr.0.80288 | kr.200.72 |
| 500 | kr.0.76092 | kr.380.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.61657 | kr.616.57 |
| 2.000 | kr.0.59235 | kr.1,184.70 |
| 3.000 | kr.0.58019 | kr.1,740.57 |
| 5.000 | kr.0.56675 | kr.2,833.75 |
| 7.000 | kr.0.55888 | kr.3,912.16 |
| 10.000 | kr.0.55132 | kr.5,513.20 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

